ABUS Padlock Brass Padlock Weatherproof, 8 mm Diameter, 50mm Body
- RS 제품 번호:
- 272-2585
- 제조사 부품 번호:
- 75/50
- 제조업체:
- ABUS
Subtotal (1 unit)*
₩64,040.00
재고있음
- 20 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-2585
- 제조사 부품 번호:
- 75/50
- 제조업체:
- ABUS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 50mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 50mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS brass padlock 75 has an automatic locking mechanism and a reversible key. The padlock 75 is very suitable for securing doors, gates, cupboards, lockers, tool boxes, cellars, sheds, switchgear and more against theft. The lock body is made of solid brass, the shackle of hardened steel with NANO PROTECT corrosion protection.
Double bolted
Self-locking
Inner components made from non-corrosive materials
관련된 링크들
- ABUS Padlock Brass Padlock Weatherproof, 6.5 mm Diameter, 39.5mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 50mm Body
- ABUS Key Brass Padlock Weatherproof, 50 mm Shackle Length, 7 mm Diameter, 48mm Body
- ABUS Keyed Brass, Stainless Steel Weatherproof Padlock Weatherproof, 25 mm Shackle Length, 8 mm Diameter, 53mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike, 29 mm Shackle Length, 8 mm Diameter, 50mm Body
- ABUS Key Brass, Stainless Steel Weatherproof Padlock Weatherproof, 80 mm Shackle Length, 9 mm Diameter, 59mm Body
- ABUS Keyed Brass, Steel Padlock Weatherproof, 24 mm Shackle Length, 7 mm Diameter, 50mm Body
- ABUS Keyed Brass, Stainless Steel Weatherproof Padlock Weatherproof, 27.5 mm Shackle Length, 9 mm Diameter, 59mm Body