ABUS Key Brass, Stainless Steel Weatherproof Padlock Weatherproof, 80 mm Shackle Length, 9 mm Diameter, 59mm Body

Subtotal (1 unit)*

₩40,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
704-0096
제조사 부품 번호:
70IB/50HB80
제조업체:
ABUS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS

Lock Type

Key

Product Type

Weatherproof Padlock

Shackle Diameter

9mm

Shackle Length

80mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass, Stainless Steel

Colour

Blue

Width

59mm

Application

To Secure Valuables

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

제외

ABUS Padlocks


The ABUS blue, all-weather combination safety padlock has a body width of 59mm, shackle length of 80mm and shackle diameter of 9mm. The body is made from solid brass and the shackle is made from stainless steel with a vinyl jacket. It is used for medium-security requirements under extreme weather and environmental conditions. This lock helps to secure valuables/goods of medium value or at average risk of theft.

Features and Benefits


100% rust free (all parts inner and outer)

Drainage channels allow moisture to escape

Precision locking mechanism protected from dirt

Random keyed

Sealed lock body with drainage channels and cover to protect the cylinder against water and dirt

Shock absorbing vinyl casing prevents sensitive surfaces from damage

Double bolted

Precision pin cylinder

Self-locking locking without key by pushing down the shackle

Para centric keyway for increased protection against manipulation

IB aqua safe

Applications


Coastal regions or ports

On Boats

On vehicles

관련된 링크들