Master Lock Key TPE Safety Padlock, 38 mm Shackle Length, 6 mm Diameter
- RS 제품 번호:
- 244-8340
- 제조사 부품 번호:
- 410RED
- 제조업체:
- Master Lock
Subtotal (1 unit)*
₩30,660.00
제한된 재고
- 559 개 단위 배송 준비 완료
- 추가로 2026년 12월 02일 부터 360 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-8340
- 제조사 부품 번호:
- 410RED
- 제조업체:
- Master Lock
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Master Lock | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Material | TPE | |
| Colour | Red | |
| Number of Keys | 1 | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Master Lock | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Material TPE | ||
Colour Red | ||
Number of Keys 1 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Master Lock padlock features a 38mm wide plastic red body and a 38mm tall, 6mm diameter metal shackle. Designed exclusively for lockout/tag out applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining to ensure padlock is not left unlocked.
All components are non-sparking and non-magnetic - plastic, copper, brass
Compliance with one employee one lock one key best practice
Customize on-site with permanent, write-on labels
Keyed different, 6-pin tumbler with over 40,000 available key changes cylinder
관련된 링크들
- Master Lock Key Thermoplastic Safety Padlock, 6 mm Shackle
- Master Lock Key Thermoplastic Safety Padlock, 4.76 mm Shackle, 35mm Body
- Master Lock Key Xenoy Thermoplastic, Laminated Steel Padlock Weatherproof, 11 mm Shackle
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Key Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof, 8 mm Shackle, 54mm Body
- Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike, 6 mm Shackle, 38mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle