Master Lock Key Steel Padlock Weatherproof, 38 mm Shackle Length, 8 mm Diameter, 49mm Body

Subtotal (1 unit)*

₩40,590.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,590.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-8359
제조사 부품 번호:
M115EURDLF
제조업체:
Master Lock
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Master Lock

Product Type

Padlock

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

38mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Black

Width

49mm

Quantity Per Package

24Per Pack

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock laminated padlock features a 49mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. The octagonal shackle is made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing.

Rust-Oleum certified protection guarantees lock body will not rust

Covered keyway and shackle seals for added weather protection

Dual ball bearing locking for maximum pry resistance

4-pin cylinder for increased pick resistance

관련된 링크들