RS PRO Key Aluminium Padlock, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS 제품 번호:
- 195-8239
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,080.00
재고있음
- 추가로 2026년 11월 23일 부터 302 개 단위 배송
- 추가로 2027년 6월 28일 부터 288 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩16,080.00 |
| 5 + | ₩13,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-8239
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Blue | |
| Width | 43mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Blue | ||
Width 43mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Key Padlock, 43 mm - Blue
Keep sensitive equipment and restricted-access gates secure with this RS PRO padlock. It comes with two keys to grant you and one other person access, or to give you a spare. Push the shackle down to initiate the automatic locking for quick protection. Lock-picking is deterred by the paracentric keyway that creates an intricate lock path.;The mechanism and shackle are coated in an aluminium layer to keep them resistant to corrosion, so the lock won't rust up over time, even when in contact with chemicals. The colour cover makes the lock easily noticeable, alerting people of the restricted access. The mechanism is coated in a strong plastic to conceal it and provide an extra layer of protection from would-be lock-breakers.
Features and Benefits
Colour Variants Available Separately
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
관련된 링크들
- RS PRO Key Aluminium Padlock, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Steel, Aluminium Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Aluminium, Steel Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Brass Padlock, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Brass Padlock, 28 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Brass Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- ABUS Key Aluminium, Steel Safety Padlock Weatherproof, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body
- ABUS Key Steel, Aluminium Safety Padlock Weatherproof, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body