RS PRO Key Brass Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS 제품 번호:
- 195-8255
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩27,060.00
재고있음
- 309 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩27,060.00 |
| 5 + | ₩22,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-8255
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Black | |
| Width | 43mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Black | ||
Width 43mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Keyed Alike Padlock, 40 mm
Secure sensitive equipment and restricted-access areas with a reliable RS PRO padlock. Designed for convenience and durability, it includes two keys for shared access or as a spare. The automatic locking mechanism allows for quick protection by simply pushing the shackle down, while the paracentric keyway enhances security by deterring lock-picking with its intricate design. Constructed from brass and coated for corrosion resistance, this padlock withstands exposure to chemicals and harsh environments without rusting. A coloured cover improves visibility, clearly marking restricted areas, while the strong plastic coating around the mechanism provides an added layer of defence against tampering.
Features and Benefits
Colour Variants Available Separately
FAQs
What Does Keyed Alike Mean?;With these padlocks, you no longer need to fumble around with a bunch of different keys. Each lock in the set is uniquely designed to be opened by a single key, providing unparalleled convenience and simplicity. Whether it's securing your belongings at home, in the office, or on the go, trust RS PRO to keep things secure with ease.
Applications
관련된 링크들
- RS PRO Key Steel, Aluminium Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Aluminium, Steel Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Metal Padlock Keyed Alike, 15 mm Shackle Length, 3 mm Diameter, 2mm Body
- RS PRO Key Brass Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 40mm Body
- ABUS Key Aluminium, Steel Safety Padlock Weatherproof Keyed Alike, 22.5 mm Shackle Length, 6.5 mm Diameter, 43mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike, 39 mm Shackle Length, 6 mm Diameter, 38.5mm Body
- ABUS Key Titanium Safety Padlock Weatherproof Keyed Alike, 14 mm Shackle Length, 12 mm Diameter, 70mm Body
- ABUS Key Titanium Safety Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 11 mm Diameter, 60mm Body