RS PRO Key Steel, Aluminium Padlock Weatherproof Keyed Alike, 6 mm Shackle, 43mm Body

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩16,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 512 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩16,960.00
5 +₩13,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-8228
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Padlock

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

22mm

Bluetooth Connectivity

Yes

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Steel, Aluminium

Colour

White

Width

43mm

Quantity Per Package

1

Number of Keys

2

Weatherproof

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Keyed Alike Padlock, 43 mm - White


Keep sensitive equipment and restricted-access gates secure with this RS PRO padlock. It comes with two keys to grant you and one other person access, or to give you a spare. Push the shackle down to initiate the automatic locking for quick protection. Lock-picking is deterred by the paracentric keyway that creates an intricate lock path.

The mechanism and shackle are coated in an aluminium layer to keep them resistant to corrosion, so the lock won't rust up over time, even when in contact with chemicals. The colour cover makes the lock easily noticeable, alerting people of the restricted access. The mechanism is coated in a strong plastic to conceal it and provide an extra layer of protection from would-be lock-breakers.

Features and Benefits


  • Aluminium padlock

  • Plastic coated

  • Available in various colours

  • Keyed alike

  • Key lock type

  • 2 Keys

  • For indoor and outdoor use

  • Body width of 43 mm

  • Shackle diameter of 6 mm

  • Shackle length of 22 mm

  • Not weatherproof

  • Colour Variants Available Separately


  • White, RS stock no: 195-8228

  • Black, RS stock no: 195-8229

  • Red, RS stock no: 195-8230

  • Violet, RS stock no: 195-8231

  • Yellow, RS stock no: 195-8232

  • Blue, RS stock no: 195-8233

  • FAQs


    What Does Keyed Alike Mean?

    With these padlocks, you no longer need to fumble around with a bunch of different keys. Each lock in the set is uniquely designed to be opened by a single key, providing unparalleled convenience and simplicity. Whether it's securing your belongings at home, in the office, or on the go, trust RS PRO to keep things secure with ease.

    Applications


  • Storage

  • Lockups

  • Cabinets

  • Toolboxes

  • Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    관련된 링크들