Master Lock Key Stainless Steel Padlock Weatherproof, 38 mm Shackle Length, 8 mm Diameter, 48mm Body
- RS 제품 번호:
- 187-9831
- 제조사 부품 번호:
- M1KALF
- 제조업체:
- Master Lock
Subtotal (1 Box of 6 units)*
₩201,400.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩201,400.00 | ₩33,566.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 187-9831
- 제조사 부품 번호:
- M1KALF
- 제조업체:
- Master Lock
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Width | 48mm | |
| Quantity Per Package | 4Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Master Lock | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour Silver | ||
Width 48mm | ||
Quantity Per Package 4Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- MX
The Master Lock Excell® No. M1KALF Laminated Padlock, Keyed Alike - multiple locks open with the same key - features a 48mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The 8mm diameter octagonal shackle is 38mm long and made of Tough-Cut™ boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering.
Keyed Alike order multiple locks to open with the same key
Tough-Cut™ octagonal boron-carbide shackle is 50% harder than hardened steel
38mm shackle length for more uses
Dual-Armor™ protection: 48mm laminated steel core for strength surrounded by stainless steel & zinc outer components for weather resistance
Dual ball bearing locking for maximum pry resistance
Reinforced body bumper for scratch resistance
4-pin cylinder for increased pick resistance
Limited Lifetime Warranty
관련된 링크들
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike, 38 mm Shackle Length, 9 mm Diameter, 50mm Body
- Master Lock Key Steel Padlock Weatherproof, 25 mm Shackle Length, 10 mm Diameter
- Master Lock Key Steel Padlock Weatherproof, 38 mm Shackle Length, 8 mm Diameter, 49mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof, 16 mm Shackle Length, 10 mm Diameter
- Master Lock Key Laminated Steel Padlock Weatherproof, 51 mm Shackle Length, 10 mm Diameter
- Master Lock Key Stainless Steel Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof, 16 mm Shackle Length, 7 mm Diameter, 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof, 18 mm Shackle Length, 11 mm Diameter, 67mm Body