3M Brown Scotch 313 Packing Tape, 100 m x 50mm
- RS 제품 번호:
- 727-1287
- 제조사 부품 번호:
- 313
- 제조업체:
- 3M
Subtotal (1 unit)*
₩12,000.00
재고있음
- 추가로 2026년 11월 09일 부터 1,410 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 727-1287
- 제조사 부품 번호:
- 313
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 70μm | |
| Colour | Brown | |
| Pre-printed | No | |
| Dispenser Type | Manual | |
| Elongation at Break | 125% | |
| Adhesive Material | Pressure Sensitive Acrylic | |
| Trade Name | Scotch 313 | |
| Tensile Strength | 61.3N/cm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 100m | ||
Thickness 70μm | ||
Colour Brown | ||
Pre-printed No | ||
Dispenser Type Manual | ||
Elongation at Break 125% | ||
Adhesive Material Pressure Sensitive Acrylic | ||
Trade Name Scotch 313 | ||
Tensile Strength 61.3N/cm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
3M Packing Tape, 18-Month Shelf Life, 0.07mm Thickness - Scotch Series - 313
After a way to quickly secure your boxes? Grab this packing tape from 3M for a quick but long-lasting fix. It's a handy all-rounder that sticks to a multitude of surfaces, from metal to cardboard. The hard-wearing BOPP backing material is strong and glossy, so resists scuffs, scrapes and temperature swings without breaking a sweat. A high tensile strength rating of 61.3N/cm means it achieves a firm hold to keep your jobs from falling apart.
Features & Benefits
• 100m-long roll to keep you going
• Elongation-at-break length of 165% means it's a flexible choice for demanding applications
• 50mm width offers easy coverage and a secure hold
Applications
• Removals
• Warehousing and self-storage facilities
• DIY projects
Yes. This tape is UV-resistant, so shrugs off cracking and discolouration when exposed to sunlight.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
관련된 링크들
- 3M Transparent Scotch 313 Packing Tape, 100 m x 50mm
- 3M Brown Scotch 3444 Packing Tape, 50 m x 50mm
- 3M Brown Scotch Packing Tape, 50 m x 72mm
- 3M Brown Scotch Packing Tape, 50 m x 48mm
- 3M Brown Scotch Packing Tape, 100 m x 48mm
- 3M Brown Scotch Packing Tape, 500 m x 72mm
- 3M Brown Scotch Packing Tape, 500 m x 48mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm