3M Brown Scotch 3444 Packing Tape, 50 m x 50mm

Subtotal (1 unit)*

₩10,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 236 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-1284
제조사 부품 번호:
3444
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Packing Tape

Backing Material

Paper

Width

50mm

Length

50m

Thickness

100μm

Pre-printed

No

Colour

Brown

Dispenser Type

Manual

Elongation at Break

10%

Adhesive Material

Natural Rubber

Tensile Strength

35N/cm

Trade Name

Scotch 3444

Adhesion Strength

2.4N/cm

Standards/Approvals

No

제외

COO (Country of Origin):
FR

3M Packing Tape, Brown, 50m Length - 3444


This Scotch 3M packing tape in brown is a reliable solution for all your packaging needs. With a length of 50m and a thickness of 0.1mm, this tape is ideal for hand carton sealing applications. Made from non-siliconised flat-back impregnated paper coated with a natural rubber adhesive, it offers high tack and maximum holding with minimum rub-down. The tape maintains its characteristics for up to one year under correct storage conditions.

Features & Benefits


• Provides an alternative to a filmic backing with non-siliconised flat-back impregnated paper backing

• Offers high tack and maximum holding with minimum rub-down with natural rubber adhesive, adhering to a wide variety of surfaces

• Ensures durability and strength for secure packaging with a total thickness of 0.110 mm

• Brown colour ensures discreet and professional packaging.

Applications


• Mostly used for single strip closure of lightweight boxes

• Ideal for recooperage and miscellaneous packaging needs

Yes, it adheres to a wide variety of surfaces.

Under correct storage conditions, the tape maintains its characteristics for one year.

Yes, it is mostly used for single strip closure of lightweight boxes.

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

관련된 링크들