3M Transparent Scotch 8956 Scotch Tm Filament Tape 8956, 50 m x 50mm

대량 구매 할인 받기

15개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
  • 추가로 2026년 11월 09일 부터 75 개 단위 배송
  • 추가로 2026년 11월 23일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩19,100.00-
15 - 74₩18,320.004%
75 +₩15,060.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-5221
제조사 부품 번호:
3M 8956 50mmw50m
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Scotch Tm Filament Tape 8956

Backing Material

Biaxially Oriented Polypropylene

Width

50mm

Length

50m

Tape Text

Filament Tape

Thickness

120μm

Pre-printed

No

Colour

Transparent

Adhesive Material

Rubber Resin

Elongation at Break

6%

Trade Name

Scotch 8956

Tensile Strength

260N/cm

Standards/Approvals

AFERA

COO (Country of Origin):
IT

3M Scotch Series Packing Tape, 50mm Width, 50m Length - 3M 8956 50mmw50m


This packing tape is a reliable solution known for its durability and strength. As a 50mm heavy-duty tape, it measures 50m in length and is made from BOPP backing material that is reinforced with continuous glass filaments, providing exceptional tensile strength for various applications.

Features & Benefits


• Reinforced with glass filaments for added tensile strength

• BOPP backing ensures moisture and abrasion resistance

• Transparent design allows for easy visibility of contents

• Designed to adhere well to fibreboard surfaces

• Synthetic rubber resin adhesive offers a strong bond

• Low elongation at break ensures stability during use

Applications


• Ideal for packaging and securing heavy boxes

• Suitable for bundling materials in warehouses

• Essential for reinforcing and repairing packaging

• Used for industrial settings for shipping and storage

• Recommended for use where moisture exposure is a concern

What are the recommended storage conditions for this tape?


It is advised to store in a clean, dry place at a temperature of 21°C and 50% relative humidity to maintain optimal performance.

How does the adhesive perform on various surfaces?


The adhesive is specifically formulated to provide excellent adhesion to fibreboard, ensuring strong and reliable bonds even under challenging conditions.

Can this tape be used in environments where moisture is present?


Yes, the BOPP backing material offers moisture resistance, making it suitable for packaging in humid or wet conditions.

What thickness does this packing tape offer?


The total thickness of the tape is 0.12mm, ensuring robustness while remaining manageable for various applications.

What is the tape's performance in terms of tensile strength?


The packing tape features a tensile strength of 260 N/cm, making it suitable for heavy-duty applications that require secure packaging.

관련된 링크들