3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm

Subtotal (1 unit)*

₩11,860.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 1,191 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-6819
Distrelec 제품 번호:
302-14-511
제조사 부품 번호:
8959 25MM
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

25mm

Length

50m

Thickness

140μm

Colour

Transparent

Pre-printed

No

Dispenser Type

Manual

Elongation at Break

0.06

Trade Name

Scotch 8959

Tensile Strength

300N/cm

Minimum Operating Temperature

4°C

Maximum Operating Temperature

26°C

Standards/Approvals

No

COO (Country of Origin):
FR

3M Packing Tape, 6% Elongation at Break, 0.14mm Total Thickness - 8959 Series - 8959 25MM


Looking for an out-of-the-box solution to secure your packages? Go with this versatile packing tape from 3M. As it has gridded fibreglass filaments, it's strong enough for weighty parcels. For reliable durability and protection against rough handling, it's difficult to tear manually. As the tape's transparent, you can easily see instructions or illustrations through it.

Features and Benefits


• Resists moisture and chemical damage, so it has long-lasting sticking ability

• 50-metre long roll is enough for one big taping job or lots of smaller ones

• Sticks using minimal pressure, making it easy to apply by hand or with a dispenser

Applications


• Distribution centres

• Warehouses

• DIY jobs

• Removals

• Food and beverage processing

3M™ Filament Tape 8959 is a high strength, general purpose filament tape suitable for medium-duty strapping, bundling, splicing, and reinforcing. Fibreglass filaments run in a bi-directional pattern and thus provide high tensile strength across the width and length of the tape.

What surfaces does this packing tape stick to?


Universal general purpose high strength filament tape ideal for medium-duty strapping, bundling, splicing, and reinforcing.

It works on many surfaces, including cardboard, metals, plastics and fibreboard.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Scotch® Cross Weave Filament Tape 8959 Translucent


Introducing the Scotch® 8959, this Bi-Directional Filament Tape is a clear, general-purpose fibreglass reinforced tape with a rubber resin adhesive making it ideal for heavy box securing and cross-web slicing. The bi-directional aspect of this tape allows for more strength due to the fibreglass yarns laid in different directions. The rubber adhesive ensures a high initial adhesion that holds well with a minimum rub down on the surface.

The moisture-resistant polypropylene backing can resist abrasion, chemicals and scuffing giving you the confidence to hold strong throughout transportation. The 8959 allows for printing and illustration to be seen through the tape, as it can be applied to a pressure-sensitive adhesive is a popular choice with manufacturers of food and beverages, factories, warehouses, shops and at home. It offers a good edge tear and split resistance, especially working well on challenging recycled corrugate and fiberboard.

Features and Benefits


Extra security - with filaments down the length and across the width, the tape is difficult to hand-tear in any direction

Fibreglass filaments run in a bi-directional pattern, providing high tensile strength across the width and length of the tape

Ideal strength for heavy-weight packages and overseas/export packing and shipping

Aggressive adhesive sticks to fiberboard and other substrates

Typical Applications


The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.

FAQ's


What is the shelf life of this tape?


This tape has a shelf life of 18 months from the date of manufacture.

관련된 링크들