Tesa Transparent, White 4100 Packing Tape, 66 m x 38mm

Subtotal (1 unit)*

₩9,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-827
제조사 부품 번호:
04100-00058-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

38mm

Length

66m

Thickness

65μm

Colour

Transparent, White

Pre-printed

Yes

Dispenser Type

Hand Dispenser, Automatic Sealing

Adhesive Material

Natural Rubber

Elongation at Break

75%

Tensile Strength

47N/cm

Trade Name

4100

Adhesion Strength

2.5N/cm

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

제외

COO (Country of Origin):
IT

Tesa Packing Tape, 38mm Width, 66m Length - 04100-00058-00


This packing tape is a pre-printed sealing solution designed for secure closure of cartons and parcels in manual or automated packaging lines. It combines a PVC film backing with a natural rubber adhesive to provide clear or white tape options suitable for general-purpose and visible sealing requirements in warehouse and dispatch environments.

Features and Benefits:


• Natural rubber adhesive delivers strong initial tack
• PVC film backing provides high tensile resistance
• Adhesion strength rated at 2.5N/cm ensures a firm bond
• Tensile strength of 47N/cm resists splitting under load
• Elongation at break 75% allows flexibility during handling
• Two dispenser options support hand and automatic sealing

Applications


• Suitable for carton sealing on automated lines
• Used with hand dispensers for manual packing stations
• Ideal for visible sealing where print is required
• Used for shipping where RoHS and ESD considerations apply
• Can be used for clear presentation and branding on parcels

What backing material is used to achieve clarity and toughness?


A polyvinyl chloride film provides the transparent or white backing with mechanical durability.

How long is each roll for continuous operation?


Each roll measures 66 m, designed for extended runs before replacement.

What performance metrics indicate resistance to tensile forces?


The tape exhibits a tensile strength of 47N/cm and an elongation at break of 75% to accommodate stress without immediate failure.

Which adhesive chemistry is employed for initial tack and adhesion?


A natural rubber adhesive formulation is used to produce the tape’s tack and bonding behaviour.

Is the tape compatible with both manual and machine applicators?


It is supplied for use with hand dispensers and automatic sealing equipment.

관련된 링크들