RS PRO 6 mm ID Black, Zinc, Steel P-Clip

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 20 units)*

₩11,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 78 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩11,560.00₩578.00
5 +₩9,520.00₩476.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-8997
Distrelec 제품 번호:
304-18-973
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Closed Inside Diameter

6mm

Product Type

P-Clip

Width

12.6mm

Coating Material

Zinc

Material

Steel

Colour

Black

Mounting Hole Diameter

6.6 mm

Finish

Black

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TH

RS PRO Steel P-Clips


Introducing a range of high-quality P-Clips from the trusted brand RS PRO. These one-piece clips serve multiple functions such as securing cable and reducing vibration. Upon inspection, the P-Clips are made from steel with an EPDM rubber liner combined to make a bracket. There are 6.6 mm fixing holes at either end, so you can neatly install at the required anchor points with screws or bolts.

Why would you choose these P Clips?


P-Clips are often an overlooked accessory when it comes to cable and wire installation. They are excellent support mechanisms for hoses, tubes, or cable & wire and are commonly used on vehicles such as motorbikes with clutch & brake cables. Our P-Clips are available with various ’closed inside diameter’ sizes to provide a tight fit, aesthetically pleasing install and a practical solution for your cabling needs.

Also known as


  • Pipe Clips

  • P-Clamps

  • Pipe Clamp

  • Features and Benefits


  • One-piece clips

  • Made of steel and with black EPDM rubber

  • Reduces vibration

  • Provides a tight fit

  • Fixing holes

  • Secure with one screw or bolt

  • For use with: Cables, hoses, tubes, and piping

  • RS PRO Steel P-Clip Variants - Closed Inside Diameter


  • 5 mm, RS stock no: 226-8996

  • 6 mm, RS stock no: 226-8997

  • 8 mm, RS stock no: 226-8998

  • 9 mm, RS stock no: 226-9000

  • 10 mm, RS stock no: 226-9001

  • 12 mm, RS stock no: 226-9002

  • 13 mm, RS stock no: 226-9003

  • 14 mm, RS stock no: 226-9004

  • 15 mm, RS stock no: 226-9005

  • 16 mm, RS stock no: 226-9006

  • 17 mm, RS stock no: 226-9007

  • 18 mm, RS stock no: 226-9008

  • 19 mm, RS stock no: 226-9010

  • You may also need


    RS PRO offers a wide selection Screws & Bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.

    Applications


  • Cable & Wire Installation

  • Cable Accessories

  • Motor Vehicles

  • Electrical Equipment

  • 관련된 링크들