대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 20 units)*
₩10,300.00
재고있음
- 216 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩10,300.00 | ₩516.00 |
| 5 + | ₩8,460.00 | ₩424.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-8996
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Closed Inside Diameter | 5mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Coating Material | Zinc | |
| Material | Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Black | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Closed Inside Diameter 5mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Coating Material Zinc | ||
Material Steel | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Black | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
RS PRO Steel P-Clips
Introducing a range of high-quality P-Clips from the trusted brand RS PRO. These one-piece clips serve multiple functions such as securing cable and reducing vibration. Upon inspection, the P-Clips are made from steel with an EPDM rubber liner combined to make a bracket. There are 6.6 mm fixing holes at either end, so you can neatly install at the required anchor points with screws or bolts.
Why would you choose these P Clips?
P-Clips are often an overlooked accessory when it comes to cable and wire installation. They are excellent support mechanisms for hoses, tubes, or cable & wire and are commonly used on vehicles such as motorbikes with clutch & brake cables. Our P-Clips are available with various closed inside diameter sizes to provide a tight fit, aesthetically pleasing install and a practical solution for your cabling needs.
Also known as
Features and Benefits
RS PRO Steel P-Clip Variants - Closed Inside Diameter
You may also need
RS PRO offers a wide selection Screws & Bolts in various materials and head types. Browse our offer using the improved filters to find your ideal solution.
Applications
관련된 링크들
- RS PRO 5 mm ID Black, Zinc, Stainless Steel P-Clip
- RS PRO 19 mm ID Black, Zinc, Steel P-Clip
- RS PRO 8 mm ID Black, Zinc, Steel P-Clip
- RS PRO 12 mm ID Black, Zinc, Steel P-Clip
- RS PRO 10 mm ID Black, Zinc, Steel P-Clip
- RS PRO 6 mm ID Black, Zinc, Steel P-Clip
- RS PRO 16 mm ID Black, Zinc, Steel P-Clip
- RS PRO 9 mm ID Black, Zinc, Steel P-Clip