DMD Marine Reusable Overall, 3XL

Subtotal (1 unit)*

₩201,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩201,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
595-589
제조사 부품 번호:
650020PEET6
제조업체:
DMD
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DMD

Size

3XL

Product Type

Overall

Colour

Marine

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 11612 A1 B1 C1 E1 F1, EN ISO 11611 A1 Class 1, and EN 1149-5, RoHS, EN 17353 B2, EN 13034 A1 Type 6, IEC 61482-2 Class 1

Resistance Features

Waterproof

Closure Type

Zipper

COO (Country of Origin):
TN
The DMD Atex lightweight multi-risk suit features a high closed collar and an injected zipper with a plastic slider covered by an attached closed tab. It includes an elasticated waistband at the back for comfort and fit. Storage options include one left chest pocket with a closed flap, two lower side seam pockets with flaps, and one right thigh pocket with a closed flap. The suit is equipped with 5 cm grey flame-retardant retroreflective strips placed around the arms and calves for enhanced visibility. Additional features include adjustable straight sleeve bottoms with plastic snap fasteners, two detector loops on the chest, wider flaps, and an ATEX marking on the right sleeve. The collar, placket, and pocket flaps are secured with hidden plastic snap fasteners, and the inseam measures 80 cm. Complies with EN ISO 11612 A1 B1 C1 E1 F1, EN 17353 B2, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, IEC 61482-2 Class 1, and EN 1149-5.

Elasticated waistband

Multi-pockets x4

Plastic haberdashery

관련된 링크들