Subtotal (1 unit)*
₩183,300.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩183,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 595-584
- 제조사 부품 번호:
- 650020PEET1
- 제조업체:
- DMD
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DMD | |
| Size | S | |
| Product Type | Overall | |
| Colour | Marine | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E1 F1, RoHS, EN 13034 A1 Type 6, and EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 1 | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper | |
| 모두 선택 | ||
|---|---|---|
브랜드 DMD | ||
Size S | ||
Product Type Overall | ||
Colour Marine | ||
Reusable/Disposable Reusable | ||
Standards/Approvals IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E1 F1, RoHS, EN 13034 A1 Type 6, and EN 1149-5, EN 17353 B2, EN ISO 11611 A1 Class 1 | ||
Resistance Features Waterproof | ||
Closure Type Zipper | ||
- COO (Country of Origin):
- TN
The DMD Atex lightweight multi-risk suit features a high closed collar and an injected zipper with a plastic slider covered by an attached closed tab. It includes an elasticated waistband at the back for comfort and fit. Storage options include one left chest pocket with a closed flap, two lower side seam pockets with flaps, and one right thigh pocket with a closed flap. The suit is equipped with 5 cm grey flame-retardant retroreflective strips placed around the arms and calves for enhanced visibility. Additional features include adjustable straight sleeve bottoms with plastic snap fasteners, two detector loops on the chest, wider flaps, and an ATEX marking on the right sleeve. The collar, placket, and pocket flaps are secured with hidden plastic snap fasteners, and the inseam measures 80 cm. Complies with EN ISO 11612 A1 B1 C1 E1 F1, EN 17353 B2, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, IEC 61482-2 Class 1, and EN 1149-5.
Elasticated waistband
Multi-pockets x4
Plastic haberdashery
관련된 링크들
- DMD Marine Reusable Overall, XL
- DMD Marine Reusable Overall, L
- DMD Marine Reusable Overall, M
- DMD Marine Reusable Overall, 3XL
- DMD Marine Reusable Overall, 2XL
- DMD 630020PEET Marine, Breathable, Durable, Strain Resistant Jacket Zipper, S 1 EA
- DMD 601020PEET Unisex Trousers Marine 800mm Leg
- DMD 630020PEET Marine, Breathable, Durable, Strain Resistant Jacket Zipper, XL 1 EA