Aim-TTi I-prober 520 Current Probe, AC/DC Type, 5 MHz, BNC Connector

Subtotal (1 unit)*

₩1,680,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,680,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
737-7192
Distrelec 제품 번호:
176-28-700
제조사 부품 번호:
Iprober520
제조업체:
Aim-TTi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Aim-TTi

Probe Type

AC/DC

Product Type

Current Probe

Bandwidth

5MHz

Connector Type

BNC

Model Number

I-prober 520

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

300V

Standards/Approvals

No

COO (Country of Origin):
GB

Aim-TTi Current Probe, 20 A ac Maximum AC Current, AC/DC Current Probe - Iprober520


This current probe by Aim-TTi, is a breakthrough in current measurement technology. With a unique design, it enables current measurement in PCB tracks with a bandwidth of up to 5 MHz. The probe offers a wide dynamic range from 10mA to 20A peak to peak, making it suitable for various applications in various industries.

Features & Benefits


• Unique technology enabling current measurement in PCB tracks directly

• Wide bandwidth of DC to 5MHz for accurate measurements

• Wide dynamic range from 10mA to 20A peak to peak

• Safety rated to CAT II 300V for high voltage circuits

• Low noise figure equivalent to less than 6mA rms for precise readings

Applications


• Ideal for observation and measurement of current in PCB tracks, component leads, and ground planes.

• Suitable for use in high-density electronic layouts where current observation is challenging.

• Can be used to measure current in high voltage conductors and in high-temperature areas.

Can it measure current in PCB tracks directly?


Yes, the Aim-TTi current probe is designed to measure current in PCB tracks without the need for breaking the circuit.

Will it work on high voltage circuits?


Yes, the current probe is safety rated to CAT II 300V, making it suitable for use on circuits with direct connection to AC line.

Is it suitable for high-temperature areas?


Yes, the probe can be used to measure current in high-temperature areas up to 120°C continuous or 150°C short term.

관련된 링크들