Chauvin Arnoux PAC Series PAC 27 Oscilloscope Probe, Current Type, 100 MHz, BNC Connector
- RS 제품 번호:
- 285-8596
- Distrelec 제품 번호:
- 301-51-994
- 제조사 부품 번호:
- PAC 27
- 제조업체:
- Chauvin Arnoux
Subtotal (1 unit)*
₩1,417,360.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,417,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-8596
- Distrelec 제품 번호:
- 301-51-994
- 제조사 부품 번호:
- PAC 27
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Current | |
| Bandwidth | 100MHz | |
| Connector Type | BNC | |
| Model Number | PAC 27 | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V | |
| Series | PAC | |
| Standards/Approvals | IEC 61326-1:2012, IEC 61010-2-032, IEC 61010-1 | |
| Rise Time | 11000ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Product Type Oscilloscope Probe | ||
Probe Type Current | ||
Bandwidth 100MHz | ||
Connector Type BNC | ||
Model Number PAC 27 | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V | ||
Series PAC | ||
Standards/Approvals IEC 61326-1:2012, IEC 61010-2-032, IEC 61010-1 | ||
Rise Time 11000ns | ||
- COO (Country of Origin):
- FR
The Current Probe is a current clamp which can measure direct currents up to 1400 A, alternating current up to 1000 A effective or mixed current, without opening the circuit in which they circulate. It restore the shape and amplitude of the current measured in the form of a voltage. This current probe used with an oscilloscope and powered by battery or by 5Vdc via the optional micro USB connector.
Over caliber warning light
Power indicator light
Zero adjustment push button,
Automatic standby to save the battery
관련된 링크들
- Chauvin Arnoux MiniAmpFLEX Probix Series HX0073 Oscilloscope Probe, Current Type, 3 MHz, Probix, BNC, Banana Connector
- Chauvin Arnoux AmpFLEX Probix Series HX0072 Oscilloscope Probe, Current Type, 200 kHz, BNC, Connector Banana, Banana,
- Chauvin Arnoux BNC Adapter for Use with Oscilloscope Digital
- Chauvin Arnoux PAC 27 Current Clamp, 1400 A DC Max, AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux P01120523B Current Probe & Clamp
- Tektronix TCPA400 Oscilloscope Probe, Current Type, 2 MHz, BNC Connector
- Chauvin Arnoux Current Probe, AC Adapter, 100 A AC Max
- Chauvin Arnoux MiniFlex MA130-250 Current Probe, Voltage Output