Chauvin Arnoux MiniFlex MA130-250 Current Probe, Voltage Output

Subtotal (1 unit)*

₩2,773,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,773,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
133-6377
Distrelec 제품 번호:
301-41-920
제조사 부품 번호:
P01120663
제조업체:
Chauvin Arnoux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chauvin Arnoux

Product Type

Current Probe

Accuracy

1 %

Maximum Conductor Size

70mm

Cable Length

250mm

Output Type

Voltage

Connector Type

BNC to Banana Plug

Battery Type

AA, LR6 Alkaline

Minimum Operating Temperature

10°C

Battery Life

500h

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61010IEC 61010-1IEC 61010-031IEC 61010-032IEC 61010-033IEC 61010-2-033CEI 61010-2-033IEC 61243-3:2009EN 61243-3:2010

Model Number

MiniFlex MA130-250

Safety Category Voltage

600V

Safety Category Level

CAT III, CAT IV

제외

Chauvin Arnoux MiniFLEX MA130 Series Compact Flexible Current Sensors


These compact, lightweight and ergonomic sensors of varying diameters are capable of clamping all types of conductors, whatever their number, dimensions or shape (bars, etc.). Due to their flexibility, they can be used in any location, however cramped. They are Ideal for the requirements in both industry and the tertiary sector. Their quick and easy opening/closing system makes them simple to handle even when wearing safety gloves.

MiniFlex® MA130 sensors are equipped with an automatic standby function which can be deactivated at start-up for long-term measuring campaigns. They can now be powered in 2 ways: either by batteries or by an external power supply (standard μUSB socket). On the control unit, the 3 LEDs (green, yellow and red) indicate, the battery status, the status of the automatic standby function and any measurement capacity overshoots. The single phase versions offer 4 measurement calibres, while the 3 phase versions offer 3.

Comprising 3 flexible sensors which can be connected directly to any multimeter, wattmeter or logger. These flexible coils offer the following major advantages:;• Current measurement even in places where access is difficult;• Large measurement range;• Bandwidth suitable for industrial frequencies and harmonic analysis;• No saturation effect, so no overheating;• Constant low phase shift appropriate for watt metric measurements

Features and Benefits


• Measuring Range: From 0.5 A to 3 kA ;• 3 measuring ranges ;• Length of the measuring loop (enclosure diameter): 25 cm (Ø7 cm);• Degree of protection loop/housing: IP67/IP54 ;• Output Signal: AC voltage ;• 3 coaxial connection cables with 1 safety BNC connector each ;• Power Supply: 2 batteries 1.5 V AA or external via μUSB Type B 5 V ;• Battery Operating Time: 500 hours ;• 600 V CAT IV

Supplied with

3 flexible current sensors, 2 x 1.5 V AA / LR6 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet, 1 verification certificate, 1 set of coloured rings for identifying/fool proofing the cables and 3 female BNC / 4 mm male plug adapters

관련된 링크들