Keysight Technologies 4180 Series 41800A Oscilloscope Probe, Voltage Type, 500 GHz, 10:1 and 100:1, Type N Male
- RS 제품 번호:
- 285-5730
- 제조사 부품 번호:
- 41800A
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩14,926,440.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,926,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-5730
- 제조사 부품 번호:
- 41800A
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 10:1 and 100:1 | |
| Bandwidth | 500GHz | |
| Maximum Common Mode Input Voltage | 40V ac/dc | |
| Connector Type | Type N Male | |
| Model Number | 41800A | |
| Series | 4180 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 10:1 and 100:1 | ||
Bandwidth 500GHz | ||
Maximum Common Mode Input Voltage 40V ac/dc | ||
Connector Type Type N Male | ||
Model Number 41800A | ||
Series 4180 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Active probe provides high input impedance from 5 Hz to 500 MHz. It is a valuable tool when used with a network and spectrum analyser for circuit signal analysis. Its improves your circuit design and evaluation for audio, video, HF, and VHF bands. The low input capacitance offers probing with negligible circuit loading, making it effective for precise in circuit measurements.
For both spectrum and network analysis
Retractable metal sleeve for protection
Compatible with Keysight network and spectrum analysers
Note
Manufacturers Warranty
관련된 링크들
- Teledyne LeCroy RP4030 Oscilloscope Probe, Active Type, 4GHz, 1:10
- Teledyne LeCroy ZS Series ZS4000 Oscilloscope Probe, Active Type, 4 GHz, ProBus Connector
- Keysight Technologies Temperature Probe, Active Type
- Keysight Technologies PP0001A Oscilloscope Probe, Voltage Type, 1 GHz, MMCX Connector
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe, Pc Oscilloscope Probe Kit Type, 1 GHz, 0.025 in Square
- Keysight Technologies PS00 Series PS0010A Oscilloscope Probe, Pc Oscilloscope Probe Kit Type, 1 GHz, MMCX, 0.2 in Pitch,
- RIGOL RP7000 Series RP7150 Oscilloscope Probe, Active Type, 1 GHz, 10:1 ±2%, BNC Connector
- RIGOL RP7000 Series RP7150S Oscilloscope Probe, Active Type, 1 GHz, 10:1 ±2%, BNC Connector