Keysight Technologies PP0001A Oscilloscope Probe, Voltage Type, 1 GHz, MMCX Connector
- RS 제품 번호:
- 223-7728
- 제조사 부품 번호:
- PP0001A
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩2,220,300.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,220,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-7728
- 제조사 부품 번호:
- PP0001A
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Bandwidth | 1GHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Connector Type | MMCX | |
| Model Number | PP0001A | |
| Number of Probes | 4 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1.2kV | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Bandwidth 1GHz | ||
Maximum Common Mode Input Voltage 300V | ||
Connector Type MMCX | ||
Model Number PP0001A | ||
Number of Probes 4 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1.2kV | ||
Standards/Approvals No | ||
The Keysight Technologies With a small probe head, rugged and replaceable tips, automatic probe identification and attenuation, high voltage ranges and high input impedances with low capacitance – this family of probes is truly the best of passive probes and active probes in one. PP0001A provides a never-before-seen combination of high bandwidth and higher input voltages. It is sold with a variety of accessories, an adapter for use with AutoProbe I, and optional accessory kits to round out your test setup.
Bandwidth is 1 GHz
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies PP0003A Oscilloscope Probe, Voltage Type, 1 GHz, Square Pin Adapter Connector
- Keysight Technologies PS00 Series PS0010A Oscilloscope Rack Mount Kit, Pc Oscilloscope Probe Kit Type, 1 GHz, MMCX, 0.2
- Keysight Technologies PS00 Series PS0017A Oscilloscope Probe, Attenuating Tip Type, 1 GHz, 54 dB, 0.2 in Pitch, MMCX,
- Keysight Technologies PS00 Series PS0008A Oscilloscope Probe, Differential Type, 1 GHz, MMCX, 0.1 in Pitch, 0.2 in
- Keysight Technologies PS00 Series PS0025A Oscilloscope Probe, Attenuating Tip Type, 1 GHz, 14 dB, MMCX, 0.1 in Pitch,
- Keysight Technologies PS00 Series PS0027A Oscilloscope Probe, Attenuating Tip Type, 1 GHz, 9 dB, 0.2 in Pitch, MMCX, 0.1
- Keysight Technologies PP0002A Oscilloscope Probe, Voltage Type, 800 MHz, BNC to Probe Tip Adapter Connector
- Keysight Technologies PS00 Series PS0015A Oscilloscope Probe, Pc Oscilloscope Probe Kit Type, 1 GHz, 0.025 in Square