Testec 8000 Series TT-SI 8110 Oscilloscope Probe, Differential Type, 100 MHz, 1:100 / 1:1000, BNC Connector

Subtotal (1 unit)*

₩3,008,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,008,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-7387
Distrelec 제품 번호:
302-52-710
제조사 부품 번호:
TT-SI 8110
제조업체:
Testec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testec

Probe Type

Differential

Product Type

Oscilloscope Probe

Attenuation

1:100 / 1:1000

Bandwidth

100MHz

Maximum Common Mode Input Voltage

2800V ac/dc

Connector Type

BNC

Model Number

TT-SI 8110

Number of Probes

1

Safety Category Level

CAT III

Series

8000

Standards/Approvals

RoHS

Rise Time

5ns

COO (Country of Origin):
CN

TT-SI 8110
active differential probe


The Testec active differential probe TT-SI 8110 allows safe and accurate high voltage measurements between two voltage points, none being connected to ground. This probe is designed for a variety of measurements with up to 100MHz / ±2800V and compatible with grounded oscilloscopes (1MOhm input) of all common manufacturers. The probe can be powered with the supplied USB cable and the AC adapter.

The probe is supplied in a hardcase with extensive accessories and factory calibration certificate.

Bandwidth: 100MHz

Rise time: 3,5ns

Attenuation ratio: x100 / x1000

DC accuracy: ±2%

Maximum input voltage:

Differential mode: ±280V (DC + AC Peak) @ x100

±2800V (DC + AC Peak) @ x1000

Common mode: ±2800V (DC + Peak AC)

Each side to ground: 600Vrms CAT III / 1000Vrms CAT II

Safety standard: IEC61010-031: 2015

Scope of delivery:


1 x probe series 8000

1 x hardcase

2 x test leads with insulated banana plug 4mm (red & black)

2 x hook clips (red & black)

2 x pincer hook clip (red & black)

2 x crocodile clips (red & black)

1 x insulated BNC test lead 100cm

1 x USB power cord

1 x power adapter EU version

1 x factory calibration certificate

1 x user manual

관련된 링크들