Testec 8000 Series TT-SI 8052 Oscilloscope Probe, Differential Type, 200 MHz, 1:50 / 1:500, BNC Connector

Subtotal (1 unit)*

₩3,031,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,031,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-7386
Distrelec 제품 번호:
302-52-708
제조사 부품 번호:
TT-SI 8052
제조업체:
Testec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Testec

Product Type

Oscilloscope Probe

Probe Type

Differential

Attenuation

1:50 / 1:500

Bandwidth

200MHz

Maximum Common Mode Input Voltage

1500V ac/dc

Connector Type

BNC

Model Number

TT-SI 8052

Number of Probes

1

Safety Category Level

IEC61010-031:2015

Series

8000

Standards/Approvals

RoHS

Rise Time

1.75ns

COO (Country of Origin):
CN

TT-SI 8052
active differential probe


The Testec active differential probe TT-SI 8052 allows safe and accurate high voltage measurements between two voltage points, none being connected to ground. This probe is designed for a variety of measurements with up to 200MHz / ±1500V and compatible with grounded oscilloscopes (1MOhm input) of all common manufacturers. The probe can be powered with the supplied USB cable and the AC adapter.

The probe is supplied in a hardcase with extensive accessories and factory calibration certificate.

Bandwidth: 200MHz

Rise time: 1,75ns

Attenuation ratio: x50 / x500

DC accuracy: ±2%

Maximum input voltage:

Differential mode: ±150V (DC + AC Peak) @ x50

±1500V (DC + AC Peak) @ x500

Common mode: ±1500V (DC + Peak AC)

Each side to ground: 600Vrms CAT III / 1000Vrms CAT II

Safety standard: IEC61010-031: 2015

Scope of delivery:


1 x probe series 8000

1 x hardcase

2 x test leads with insulated banana plug 4mm (red & black)

2 x hook clips (red & black)

2 x pincer hook clip (red & black)

2 x crocodile clips (red & black)

1 x insulated BNC test lead 100cm

1 x USB power cord

1 x power adapter EU version

1 x factory calibration certificate

1 x user manual

관련된 링크들