Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 1.5 GHz, 10:1, BNC Connector
- RS 제품 번호:
- 201-1879
- 제조사 부품 번호:
- RT-ZS20
- 제조업체:
- Rohde & Schwarz
Subtotal (1 unit)*
₩7,689,900.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,689,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-1879
- 제조사 부품 번호:
- RT-ZS20
- 제조업체:
- Rohde & Schwarz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rohde & Schwarz | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 1.5GHz | |
| Maximum Common Mode Input Voltage | 30V | |
| Connector Type | BNC | |
| Model Number | RT-ZS | |
| Standards/Approvals | IEC/EN 61010-1, EN 50581, RoHS, IEC/EN 61326-1 | |
| Rise Time | 250ps | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rohde & Schwarz | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 1.5GHz | ||
Maximum Common Mode Input Voltage 30V | ||
Connector Type BNC | ||
Model Number RT-ZS | ||
Standards/Approvals IEC/EN 61010-1, EN 50581, RoHS, IEC/EN 61326-1 | ||
Rise Time 250ps | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz RT-ZS 1.5GHz single-ended active probe with micro button is used to accurately measure ground-referenced signals. They precisely measure both high-speed and low-frequency signals for which it is critical that the probe impedance places only a minimal load on the test point.
Wide dynamic range with additional offset compensation
Exceptionally low offset and gain errors, minimal temperature drift
관련된 링크들
- Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 6 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 1 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 3 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZS Series RT-ZS10L Oscilloscope Probe, Current Type, 1 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZD Oscilloscope Probe, Differential Type, 4.5 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe, Differential Type, 3 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe, Differential Type, 1.5 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe, Differential Type, 1 GHz, 1:10, 1:100, BNC Connector