Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe, Differential Type, 3 GHz, 10:1, BNC Connector
- RS 제품 번호:
- 201-1870
- 제조사 부품 번호:
- RT-ZD30
- 제조업체:
- Rohde & Schwarz
Subtotal (1 unit)*
₩18,883,440.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,883,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-1870
- 제조사 부품 번호:
- RT-ZD30
- 제조업체:
- Rohde & Schwarz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rohde & Schwarz | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 10:1 | |
| Bandwidth | 3GHz | |
| Maximum Common Mode Input Voltage | 30V | |
| Connector Type | BNC | |
| Model Number | RT-ZD | |
| Series | RT‑ZD | |
| Rise Time | 110ps | |
| Standards/Approvals | IEC/EN 61010-1, EN 50581 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rohde & Schwarz | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 10:1 | ||
Bandwidth 3GHz | ||
Maximum Common Mode Input Voltage 30V | ||
Connector Type BNC | ||
Model Number RT-ZD | ||
Series RT‑ZD | ||
Rise Time 110ps | ||
Standards/Approvals IEC/EN 61010-1, EN 50581 | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz RT-ZD 3GHz differential broadband probes has a flat frequency response and a high input impedance with low input capacitance permit precise measurements on differential signals while keeping the loading on the DUT low.
High common mode rejection
Low loading at DC and high frequencies
관련된 링크들
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe, Differential Type, 1.5 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZD Oscilloscope Probe, Differential Type, 4.5 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe, Differential Type, 1 GHz, 1:10, 1:100, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 6 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 1 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 3 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 1.5 GHz, 10:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe, Differential Type, 100 MHz, 50:1, 500:1, BNC Connector