RS PRO Oscilloscope Probe, Voltage Type, 300 MHz, 100:1, BNC Connector

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
146-6622
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Oscilloscope Probe

Probe Type

Voltage

Bandwidth

300 MHz

Attenuation

100:1

Connector Type

BNC

Maximum Common Mode Input Voltage

1.5 V

Number of Probes

1

Rise Time

1.2 ns

COO (Country of Origin):
DE

RS PRO Oscilloscope Probe


The RS PRO passive oscilloscope probe is ergonomically designed and is suitable for use with all the major brands of oscilloscopes as well as our range. This probe does not require a power supply or batteries. Hence it is lightweight and easily portable. It comes with a fixed 100:1 attenuation, bandwidth up to 300MHz and is designed for measurements up to 1500V.

Probe Options:

RS – HV 150

Note

All the products in this range are supplied for use with instruments with a permanent earth connection.

Contents

HV Oscilloscope Probe

Protective caps

BNC adapter

Spring hook tip

Spare probe tip

Grounding lead terminated with insulated crocodile clip

Trimmer tool

Features and Benefits


Bandwidth is DC to 300MHz

Attenuation ratio is 100:1

Input impedance is 100Mohmll 4pF

Rise time is 1.2nS

Maximum common mode input voltage is ±1.5V

100:1 max. input voltage is 1500V CAT I (VDC + Peak AC)

Certifications


CAT I

관련된 링크들