RS PRO RS-HV 400 Oscilloscope Probe, Voltage Type, 300 MHz, 100:1, BNC Connector

Subtotal (1 unit)*

₩108,500.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 16일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩108,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-567
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

100:1

Bandwidth

300MHz

Maximum Common Mode Input Voltage

4kV

Connector Type

BNC

Model Number

RS-HV 400

Number of Probes

1

Safety Category Level

Enclosed, Footrest

Series

RS PRO

Standards/Approvals

CE / IEC

Rise Time

1.2

COO (Country of Origin):
TW

RS PRO High Voltage Oscilloscope Probes


Introducing the range of RS PRO Oscilloscope Probes, perfect for unlocking the power of precision in a range of applications. Each probe has been designed with versatility and optimal performance in mind, offering a go-to solution for accurate high-voltage measurements for tasks like troubleshooting electronics, conducting detailed signal analysis or testing power systems, ensuring reliable results every time.

Features and Benefits:


This RS PRO Oscilloscope Probe has been engineered for excellence, offering unparalleled accuracy and usability in high-voltage applications from power electronics to RF signal testing

The 100:1 passive probe provides optimal signal attenuation for accurate readings, with a measurement capability of up to 4000V DC + peak AC, ensuring safety as well as performance in demanding environments

In addition to this, it can support signals up to 300 MHz which is suitable for analysing fast transients and high-frequency circuits

The BNC connector not only ensures a secure connection, it also offers universal compatibility and seamless integration with all major oscilloscopes that have a 1MΩ input

The lightweight and compact probe is perfect for fieldwork and lab use, requiring no external power supply or batteries, offering ultimate portability and ease of use

Included is a 15-piece complete measurement toolkit that equips the user for any testing scenario for optimum flexibility and efficiency

Applications:


Oscilloscope probes are critical accessories for connecting oscilloscopes to a circuit by transferring electrical signals and to enable the measurement of signals for analysis. Available in various different types like passive or active probes, as well as high-voltage probes that are designed for safe measurements in demanding applications, selecting the right probe is essential to ensure optimal accuracy and bandwidth during measurement. Suitable for power supply testing, RF signal analysis, circuit debugging and much more, oscilloscope probes are incredibly versatile and known for their durability and performance across a wide range of industries and applications.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들