Pico Technology PQ218 Probe Positioning System Probe Holder, For Use With PicoScope 6000
- RS 제품 번호:
- 201-1834
- 제조사 부품 번호:
- PQ218
- 제조업체:
- Pico Technology
Subtotal (1 pack of 4 units)*
₩2,031,984.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 + | ₩507,996.00 | ₩2,031,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-1834
- 제조사 부품 번호:
- PQ218
- 제조업체:
- Pico Technology
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pico Technology | |
| Product Type | Probe Holder | |
| Accessory Type | Probe Positioning System | |
| For Use With | PicoScope 6000 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pico Technology | ||
Product Type Probe Holder | ||
Accessory Type Probe Positioning System | ||
For Use With PicoScope 6000 | ||
Pico Technology Probe Holder, Probe Positioning System, For Use With PicoScope 6000 Series - PQ218
This probe holder provides a dedicated positioning solution for use with the PicoScope 6000 family of oscilloscopes. It is designed to mount and stabilise probes during measurement tasks, enabling accurate signal acquisition in laboratory and test-bench environments where precise probe placement is required.
Features and Benefits:
• Stable probe support improves measurement repeatability
• Fine adjustment capability permits accurate contact placement
• Compatibility with high-speed probes reduces setup time
• Fine adjustment capability permits accurate contact placement
• Compatibility with high-speed probes reduces setup time
Applications
• Used with PicoScope 6000 for bench-based signal analysis
• Suitable for laboratory test set-ups requiring stable probe placement
• Can be used for positioning high-frequency probes during diagnostics
• Suitable for laboratory test set-ups requiring stable probe placement
• Can be used for positioning high-frequency probes during diagnostics
How does it Interface with oscilloscopes?
It provides a mechanical mounting and alignment aid that holds probes in position when connected to the oscilloscope input.
Is it appropriate for high-frequency probe work?
It is intended to position probes used with high-speed oscilloscopes, supporting stable contact for high-frequency measurements.
관련된 링크들
- Pico Technology PQ215 Probe Positioning System Probe Holder, For Use With PicoScope 6000 Series
- Pico Technology PQ219 Probe Positioning System Probe Holder, For Use With PicoScope 6000E Series
- Pico Technology PicoScope 6000E Series TA369 Oscilloscope Probe, 500 MHz
- Pico Technology Hard Carrying Case for Use with PicoScope 5x4x Flexible Resolution Oscilloscope, PicoScope 3000D
- Pico Technology TA385 Probe Tip Oscilloscope Probe, For Use With TA386 Probe, TA375 Probe
- Pico Technology TA384 Probe Tip Oscilloscope Probe, For Use With TA375 Probe, TA386 Probe
- Pico Technology A3000 Series A3076 Oscilloscope Probe, Voltage Type, 750 MHz, 10:1, Pico IPI Connector
- Pico Technology TA189 Oscilloscope Probe, Current Type, 100 kHz, BNC Connector