Teledyne LeCroy for Use with HDO4000 High Definition Oscilloscopes, HDO4000-MS High Definition Oscilloscopes, HDO6000

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,926,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,926,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
901-1009
Distrelec 제품 번호:
300-86-320
제조사 부품 번호:
TPA10
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Product Type

Oscilloscope Adapter

For Use With

HDO4000 High Definition Oscilloscopes, HDO4000-MS High Definition Oscilloscopes, HDO6000 High Definition Oscilloscopes, HDO6000-MS High Definition Oscilloscopes, HDO8000 High Definition Oscilloscopes, LabMaster 9 Zi-A Oscilloscopes, MDA800 Motor Drive Analyzers, MSO MXs-B Oscilloscopes, SDA 7 Zi-A Serial Data Analyzers, TekProbe-BNC Probes, WaveMaster / SDA / DDA 8 Zi-B Oscilloscopes, WavePro 7 Zi-A Oscilloscopes, WaveRunner 6 Zi Oscilloscopes, WaveSurfer 10 Oscilloscope, WaveSurfer 3000 Oscilloscopes, WaveSurfer MXs-B

Standards/Approvals

EN 61326-1:2013, EMC, EC Directive 2004/108/EC

해당 안됨

COO (Country of Origin):
US

Teledyne LeCroy ProBus Probe Adapter TPA10 for TekProbe-BNC Probes


Teledyne LeCroy TPA10 ProBus probe adapter enables any existing TekProbe probes to be used on Teledyne LeCroy oscilloscopes. The compact and simple adaptor allows easy and affordable access to the latest in oscilloscope technology without the need for excessive hardware.

Simply plug the TPA10 into any ProBus-equipped Teledyne LeCroy oscilloscope and attach a supported TekProbe interface level II probe - then the oscilloscope will automatically detect which probe is attached. The firmware for the TPA10 is included in the oscilloscope software. If an updated firmware version for the TPA10 is available, an 'Update Firmware' button will automatically appear on the dialog making updates quick and simple.

Supported probes include many popular Tektronix probes, preamplifiers, current probes, single-ended active probes and differential active probes, such as the Tektronix ADA400A differential preamplifier, the Tektronix TCP202 and TCP202A current probes, the Tektronix P6205, P6243, P6245, P6241, and P6249 single-ended active probes, and the Tektronix P6246, P6247, P6248, P6250, P5205, P5205A, P5210, and P5210A differential and high voltage differential active probes.

Features and Benefits


  • Allows TekProbe interface level II probes to work with any ProBus-equipped Teledyne LeCroy oscilloscope

  • Automatic probe detection

  • Provides all necessary power and offset control to the attached probe

  • Supports probes up to 4 GHz

  • Easy firmware updates

  • Wide variety of probes supported including preamplifiers, current probes, single-ended active probes and differential active probes

  • Note

    TPA10 ( 901-1009 ) is a single adapter. TPA10-QUADPAK ( 901-1002 ) is a set of 4 adapters which includes a soft carrying case.

    관련된 링크들