Teledyne LeCroy WS3K GPIB for Use with WaveSurfer and HDO4000A Oscilloscopes Digital
- RS 제품 번호:
- 220-2541
- 제조사 부품 번호:
- USB2-GPIB
- 제조업체:
- Teledyne LeCroy
Subtotal (1 unit)*
₩3,662,200.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,662,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-2541
- 제조사 부품 번호:
- USB2-GPIB
- 제조업체:
- Teledyne LeCroy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teledyne LeCroy | |
| Adapter Type | GPIB | |
| Oscilloscope Type | Digital | |
| Product Type | Oscilloscope Adapter | |
| For Use With | WaveSurfer and HDO4000A Oscilloscopes | |
| Model Number | WS3K | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teledyne LeCroy | ||
Adapter Type GPIB | ||
Oscilloscope Type Digital | ||
Product Type Oscilloscope Adapter | ||
For Use With WaveSurfer and HDO4000A Oscilloscopes | ||
Model Number WS3K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Teledyne LeCroy T3AWG2152 16-Bit Dual Channel Function/Arbitrary WaveForm Generator, 150 MHz
The T3AWG152 is an affordable dual-channel arbitrary waveform generator, 16-bit vertical resolution, 6 Vpp output voltage (50Ω to 50Ω), 128 Mpts/ch memory, a maximum sampling rate of 600 MS/s and a maximum sine wave frequency of 150 MHz. The T3AWG2152 combines many functions in one instrument, including Function Generator, Arbitrary Waveform Generator and Digital Pattern Generator. These three-different functionalities leverage on the HW flexibility adopting two different technologies. An improved Direct Digital Synthesis (DDS) based technology adopted when using the Function Generator (AFG) allows the user to change glitch free on-the-fly all the parameters preserving the waveform shape.
All control and settings are always one touch away: swipe gesture to change the channel, the carrier selection and have access to the modulation parameters, swipe into the waveform gallery to import a signal at a glance and use the touch-friendly virtual numeric keyboard to change parameters values.
The variable clock, true-arbitrary technology adopted when using the Arbitrary Waveform (AWG) / Digital Pattern Generator lets the user create complex wave forms of analogue and digital pattern, insert them in a sequence, apply loops, jumps and conditional branches. Digital output combined and synchronized with analogue output signals represents an ideal tool to troubleshoot and validate digital design.
The waveform memory length of 128 Mpoints on each channel combined with number of waveforms entries up to 16,384 and the waveform repeat count higher than 4 x 109 makes the T3AWG2152 the best-in-class waveform generator for the most demanding technical applications. This disruptive and innovative hardware architecture provides the possibility to generate unmatched performance, versatile functionality, outstanding usability, making the TT3AWG2152 the ideal generator to simplify the job of engineers and researchers.
Features & Benefits
150 MHz, 2 Channels
16-bit vertical resolution
128 MPts @Ch waveform memory
Max sampling rate of 600 MS/s
Output voltage and spectral purity. 6 Vpp at full frequency range and excellent Harmonic Distortion
Up to 16.384 waveform sequencing entries and single point granularity with conditional/unconditional jump, loop, event also remotely programmable
Advanced Function Generator. Built-in waveforms include sine, square, pulse, double pulse, ramp, noise, sin(x)/x, Gaussian, Lorentz, exponential rise, exponential decay and others
Transmitter Distortion Test for Automotive Ethernet 100Base-T1 and 1000-Base-T1
Power and semiconductor dynamic behaviour test enabled by the flexible double pulse test capability
관련된 링크들
- Teledyne LeCroy for Use with HDO4000 High Definition Oscilloscopes, HDO4000-MS High Definition Oscilloscopes, HDO6000
- Teledyne LeCroy Power Analyzer Oscilloscope Software for Use with WaveSurfer 3000z Oscilloscopes
- Teledyne LeCroy Rack Mount Kit WS3K-RACK Oscilloscope Rack Mount Kit, For Use With WaveSurfer 3000 Oscilloscopes
- Teledyne LeCroy Waveform Generator Oscilloscope Software for Use with WaveSurfer 4000HD
- Teledyne LeCroy Power Analysis Oscilloscope Software for Use with WaveSurfer 4000HD
- Teledyne LeCroy HDO4000A Series, 1 GHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy HDO4000A Series, 200 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy HDO4000A Series, 350 MHz Bench Oscilloscope 4-Channel