Isocom AC Input Optocoupler, Through Hole, 6-Pin DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
161-1180
제조사 부품 번호:
MOC3062
제조업체:
Isocom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE 0884, UL File No. E91231, CECC 00802

Series

MOC306

Automotive Standard

No

COO (Country of Origin):
TH
The MOC3060/61/62/63 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package

Photo-Triac Output

7500V Isolation

600V Peak Blocking Voltage

Low cost dual-in-line package

Zero Voltage Crossing

관련된 링크들