Isocom MOC3062 AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS 제품 번호:
- 161-1024
- 제조사 부품 번호:
- MOC3062
- 제조업체:
- Isocom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 161-1024
- 제조사 부품 번호:
- MOC3062
- 제조업체:
- Isocom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE 0884, UL File No. E91231, CECC 00802 | |
| Series | MOC306 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Triac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE 0884, UL File No. E91231, CECC 00802 | ||
Series MOC306 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC3060/61/62/63 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package
Photo-Triac Output
7500V Isolation
600V Peak Blocking Voltage
Low cost dual-in-line package
Zero Voltage Crossing
관련된 링크들
- Isocom AC Input Optocoupler, Through Hole, 6-Pin DIP
- Isocom MOC3062X Optocoupler, Through Hole, 6-Pin PDIP
- Isocom MOC3020 AC Input Optocoupler, Through Hole, 6-Pin DIP
- Isocom MOC3022 AC Input Optocoupler, Through Hole, 6-Pin DIP
- Isocom MOC3042 AC Input Optocoupler, Through Hole, 6-Pin DIP
- Isocom MOC3041 AC Input Optocoupler, Through Hole, 6-Pin DIP
- Isocom MOC3043 AC Input Optocoupler, Through Hole, 6-Pin DIP
- Isocom MOC3010 AC Input Optocoupler, Through Hole, 6-Pin DIP