CA3130MZ Renesas Electronics, Operational Amplifier, 50 kHz, 8-Pin 16V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
포장 옵션
RS 제품 번호:
921-5419
제조사 부품 번호:
CA3130MZ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

50kHz

Maximum Supply Voltage

16V

Minimum Supply Voltage

6V

Input Bias Current

50 pA

Minimum Operating Temperature

-55°C

Vos - Input Offset Voltage

15 mV

Slew Rate

30V/μs

Maximum Operating Temperature

125°C

Series

CA3130

Width

4mm

Standards/Approvals

RoHS

Height

1.5mm

Length

5mm

Output Current

45mA

Automotive Standard

No

Input Offset Current

30 pA

CA3130, CA3130A, 15MHz, BiMOS Operational Amplifiers with MOSFET Input / CMOS Output, Intersil


MOSFET input stage provides High Input Impedance with Low-Input Current

Ideal for Single-Supply Applications

Common-Mode Input-Voltage range includes Negative Supply Rail

Operational Amplifiers, Intersil


Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

관련된 링크들