- RS 제품 번호:
- 923-1367
- 제조사 부품 번호:
- CA3130EZ
- 제조업체:
- Renesas Electronics
1550 <재고있음> 5-9영업일내 홍콩 발송
단가 개당가격(50개가 1튜브안에)
₩3,843.077
수량 | 한팩당 | Per Tube* |
50 - 50 | ₩3,843.077 | ₩192,127.987 |
100 - 150 | ₩3,758.557 | ₩187,953.729 |
200 + | ₩3,675.762 | ₩183,779.471 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 923-1367
- 제조사 부품 번호:
- CA3130EZ
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
CA3130, CA3130A, 15MHz, BiMOS Operational Amplifiers with MOSFET Input / CMOS Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single-Supply Applications
Common-Mode Input-Voltage range includes Negative Supply Rail
Ideal for Single-Supply Applications
Common-Mode Input-Voltage range includes Negative Supply Rail
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 6 → 15 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 30V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 10.16 x 7.11 x 4.95mm |
Width | 7.11mm |
Length | 10.16mm |
Height | 4.95mm |