NJM2741F3-TE1 Nisshinbo Micro Devices, Op Amp, 10MHz, 3 → 12 V, 5-Pin SC-88A
- RS 제품 번호:
- 740-5446
- 제조사 부품 번호:
- NJM2741F3-TE1
- 제조업체:
- Nisshinbo Micro Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 740-5446
- 제조사 부품 번호:
- NJM2741F3-TE1
- 제조업체:
- Nisshinbo Micro Devices
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nisshinbo Micro Devices | |
| Mounting Type | Surface Mount | |
| Package Type | SC-88A | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3 → 12 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Slew Rate | 3.5V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 85 dB | |
| Length | 2mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Typical Input Voltage Noise Density | 10nV/√Hz | |
| Width | 1.25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nisshinbo Micro Devices | ||
Mounting Type Surface Mount | ||
Package Type SC-88A | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 → 12 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 3.5V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 85 dB | ||
Length 2mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Typical Input Voltage Noise Density 10nV/√Hz | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
관련된 링크들
- NJM2902N Nisshinbo Micro Devices, Op Amp, 500kHz, 5 → 28 V, 14-Pin PDIP
- NJM2741F-TE1 Nisshinbo Micro Devices, Operational Amplifier, 10 MHz, 5-Pin 14V SOT-23
- NJM2741F-TE1 Nisshinbo Micro Devices, Operational Amplifier, 10 MHz, 5-Pin 15V SOT-23
- NJM2741F3-TE1 Nisshinbo Micro Devices, Operational Amplifier, 10 MHz, 5-Pin 14V SOT-23
- Nisshinbo Micro Devices, Operational Amplifier, 1 MHz, 5-Pin 7V SC-88
- NJU7008F3-TE1 Nisshinbo Micro Devices, Operational Amplifier, 1 MHz, 5-Pin 7V SC-88
- Nisshinbo Micro Devices, Operational Amplifier
- NJU77806F3-TE1 Nisshinbo Micro Devices, Operational Amplifier, 4.4 MHz, 5-Pin 7V SC-88