Nisshinbo Micro Devices, Operational Amplifier, 1 MHz, 5-Pin 7V SC-88
- RS 제품 번호:
- 244-8623
- 제조사 부품 번호:
- NJU7008F3-TE1
- 제조업체:
- Nisshinbo Micro Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 244-8623
- 제조사 부품 번호:
- NJU7008F3-TE1
- 제조업체:
- Nisshinbo Micro Devices
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-88 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 7V | |
| Slew Rate | 2.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 4 mV | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJU7008 | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-88 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 7V | ||
Slew Rate 2.4V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 4 mV | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJU7008 | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
The New Japan Radio NJU7008F series are super small-sized package single C-MOS operational amplifiers which has operated on a single-power supply, low offset voltage and low operating current.
Operating temperature range is -40°C to 85°C
Low Bias Current
관련된 링크들
- NJU7008F3-TE1 Nisshinbo Micro Devices, Operational Amplifier, 1 MHz, 5-Pin 7V SC-88
- NJU77806F3-TE1 Nisshinbo Micro Devices, Operational Amplifier, 4.4 MHz, 5-Pin 7V SC-88
- Nisshinbo Micro Devices, Operational Amplifier, 8-Pin VSP8
- NJU7036SE3-TE2 Nisshinbo Micro Devices, Operational Amplifier, 20-Pin
- NJU7089R-TE2 Nisshinbo Micro Devices, Operational Amplifier, 8-Pin VSP8
- Nisshinbo Micro Devices, Operational Amplifier, 800 kHz, 8-Pin 5.5V DMP
- Nisshinbo Micro Devices, Operational Amplifier, 1.5 MHz, 8-Pin 18V PDIP
- Nisshinbo Micro Devices, Operational Amplifier, 1.5 MHz, 8-Pin 18V DMP