MC33079DT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC
- RS 제품 번호:
- 714-7443
- Distrelec 제품 번호:
- 304-43-879
- 제조사 부품 번호:
- MC33079DT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
630개 더 담고 ₩13,860.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩8,000.00
마지막 RS 재고
- 70 개 단위 배송 준비 완료
- 2026년 11월 23일 부터 최종 2,660 개 단위 배송
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 620 | ₩800.00 | ₩8,000.00 | - |
| 630 - 1240 | ₩778.00 | ₩7,780.00 | ₩13,860.00 |
| 1250 + | ₩766.00 | ₩7,660.00 | ₩42,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 714-7443
- Distrelec 제품 번호:
- 304-43-879
- 제조사 부품 번호:
- MC33079DT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 15MHz | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | 3.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 800 nA | |
| Slew Rate | 7V/μs | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.65mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | MC33079 | |
| Length | 8.75mm | |
| Output Current | 29mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 175 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 15MHz | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 6V | ||
Vos - Input Offset Voltage 3.5 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 800 nA | ||
Slew Rate 7V/μs | ||
Maximum Operating Temperature 105°C | ||
Height 1.65mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series MC33079 | ||
Length 8.75mm | ||
Output Current 29mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 175 nA | ||
MC33078, MC33079, Low-Noise Operational Amplifiers for Audio Applications
The MC33078 (dual) and the MC33079 (quad) operational amplifiers have low voltage noise.
High gain bandwidth product: 15 MHz
High slew rate: 7 V/μs
Low distortion: 0.002%
관련된 링크들
- MC33079DT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC
- MC33078DT STMicroelectronics, Operational Amplifier, 15 MHz, 8-Pin 15V SOIC
- MC33079DR2G onsemi, Operational Amplifier, 16 MHz, 14-Pin 36V SOIC
- STMicroelectronics, Operational Amplifier, 15 MHz, 8-Pin 15V SOIC
- MC1458DT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 22V SOIC
- MC33174DT STMicroelectronics, Operational Amplifier, 2.1 MHz, 14-Pin 22V SOIC
- LM833DT STMicroelectronics, Operational Amplifier, 15 MHz, 8-Pin 15V SOIC
- STMicroelectronics, Operational Amplifier, 2.1 MHz, 14-Pin 22V SOIC