MC1458DT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 22V SOIC
- RS 제품 번호:
- 178-5174
- 제조사 부품 번호:
- MC1458DT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2500 units)*
₩1,145,000.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 + | ₩458.00 | ₩1,147,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-5174
- 제조사 부품 번호:
- MC1458DT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | -22V | |
| Maximum Supply Voltage | 22V | |
| Slew Rate | 0.8V/μs | |
| Vos - Input Offset Voltage | 6 mV | |
| Input Bias Current | 800 nA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MC1458 | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Height | 1.25mm | |
| Length | 5mm | |
| Output Current | 35mA | |
| Automotive Standard | No | |
| Input Offset Current | 300 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage -22V | ||
Maximum Supply Voltage 22V | ||
Slew Rate 0.8V/μs | ||
Vos - Input Offset Voltage 6 mV | ||
Input Bias Current 800 nA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MC1458 | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Height 1.25mm | ||
Length 5mm | ||
Output Current 35mA | ||
Automotive Standard No | ||
Input Offset Current 300 nA | ||
MC1458, High Performance Dual Operational Amplifiers with Wide Input Common-Mode Voltage
The MC1458 is high performance dual operational amplifier with high gain and wide range of operating voltages.
No frequency compensation required
Low power consumption
No latch-up
Short circuit protection
관련된 링크들
- MC1458DT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 22V SOIC
- MC33079DT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC
- MC33078DT STMicroelectronics, Operational Amplifier, 15 MHz, 8-Pin 15V SOIC
- MC33174DT STMicroelectronics, Operational Amplifier, 2.1 MHz, 14-Pin 22V SOIC
- MC1458IDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 22V SO
- STMicroelectronics, Operational Amplifier, 15 MHz, 8-Pin 15V SOIC
- STMicroelectronics, Operational Amplifier, 2.1 MHz, 14-Pin 22V SOIC
- LF353DT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC