STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 3V TSSOP
- RS 제품 번호:
- 714-7412P
- 제조사 부품 번호:
- LM358PT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal 750 units (supplied on a reel)*
₩190,500.00
일시적 품절
- 2026년 11월 23일 부터 3,850 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 750 - 1475 | ₩254.00 |
| 1500 + | ₩250.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 714-7412P
- 제조사 부품 번호:
- LM358PT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.1MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | 2 → 7 mV | |
| Slew Rate | 0.6V/μs | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | 20 → 150 nA | |
| Maximum Operating Temperature | 70°C | |
| Length | 3mm | |
| Series | LM158-LM258-LM358 | |
| Width | 4.4mm | |
| Standards/Approvals | ECOPACK, AEC Q100 | |
| Height | 1mm | |
| Output Current | 60mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 2 → 40 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.1MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 3V | ||
Vos - Input Offset Voltage 2 → 7 mV | ||
Slew Rate 0.6V/μs | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current 20 → 150 nA | ||
Maximum Operating Temperature 70°C | ||
Length 3mm | ||
Series LM158-LM258-LM358 | ||
Width 4.4mm | ||
Standards/Approvals ECOPACK, AEC Q100 | ||
Height 1mm | ||
Output Current 60mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 2 → 40 nA | ||
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,