Texas Instruments, Operational Amplifier, 1.4 MHz, 5-Pin 18V SOT-23
- RS 제품 번호:
- 709-4605P
- 제조사 부품 번호:
- OPA237NA/250
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal 5 units (supplied on a continuous strip)*
₩20,020.00
마지막 RS 재고
- 최종적인 95 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 5 + | ₩4,004.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 709-4605P
- 제조사 부품 번호:
- OPA237NA/250
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1.4MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 5V | |
| Slew Rate | 0.5V/μs | |
| Vos - Input Offset Voltage | ±750 μV | |
| Input Bias Current | -40 nA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | OPA237 | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Output Current | 1.5mA | |
| Input Offset Current | ±10 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1.4MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 5V | ||
Slew Rate 0.5V/μs | ||
Vos - Input Offset Voltage ±750 μV | ||
Input Bias Current -40 nA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Series OPA237 | ||
Width 1.6mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
Output Current 1.5mA | ||
Input Offset Current ±10 nA | ||
General Purpose Operational Amplifiers, Texas Instruments
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,