TSV914IDT STMicroelectronics, Operational Amplifier, 8 MHz, 14-Pin 5.5V SOIC
- RS 제품 번호:
- 686-7537
- 제조사 부품 번호:
- TSV914IDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩12,860.00
일시적 품절
- 2027년 4월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩2,572.00 | ₩12,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 686-7537
- 제조사 부품 번호:
- TSV914IDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Input Bias Current | 100 pA | |
| Vos - Input Offset Voltage | 7.5 mV | |
| Slew Rate | 4.5V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | TSV914 | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Output Current | 16mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 8MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Input Bias Current 100 pA | ||
Vos - Input Offset Voltage 7.5 mV | ||
Slew Rate 4.5V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series TSV914 | ||
Height 1.65mm | ||
Length 8.75mm | ||
Output Current 16mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 100 pA | ||
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.
Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
관련된 링크들
- TSV914IDT STMicroelectronics, Operational Amplifier, 8 MHz, 14-Pin 5.5V SOIC
- TSV912IDT STMicroelectronics, Operational Amplifier, 8 MHz, 8-Pin 5.5V SOIC
- TSV7722IDT STMicroelectronics, Operational Amplifier, 560 MHz, 8-Pin 5.5V SOIC-8
- TSV358IDT STMicroelectronics, Operational Amplifier, 1.4 MHz, 8-Pin 6V SOIC
- TSV914AIDT STMicroelectronics, Operational Amplifier, 8 MHz, 14-Pin 5.5V SO
- TSV914IPT STMicroelectronics, Operational Amplifier, 8 MHz, 14-Pin 5.5V TSSOP
- TSV992IDT STMicroelectronics, Operational Amplifier, 20 MHz, 8-Pin 5.5V SO
- TSV994IDT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5V SO