TSV7722IDT STMicroelectronics, Operational Amplifier, 560 MHz, 8-Pin 5.5V SOIC-8
- RS 제품 번호:
- 240-7332
- 제조사 부품 번호:
- TSV7722IDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩10,000.00
재고있음
- 2,325 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩2,000.00 | ₩10,000.00 |
| 10 - 95 | ₩1,936.00 | ₩9,680.00 |
| 100 + | ₩1,876.00 | ₩9,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-7332
- 제조사 부품 번호:
- TSV7722IDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 560MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 200 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 11V/μs | |
| Input Bias Current | 75 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | TSV7722 | |
| Width | 4mm | |
| Automotive Standard | AEC-Q3, AEC-Q100 | |
| Input Offset Current | 20 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 560MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 200 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 11V/μs | ||
Input Bias Current 75 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Series TSV7722 | ||
Width 4mm | ||
Automotive Standard AEC-Q3, AEC-Q100 | ||
Input Offset Current 20 pA | ||
The STMicroelectronics single and dual 22 MHz bandwidth unity gain- stable amplifiers. The input offset voltage of 200 μV max. (50 μV typ.) at room temperature, optimized for common-mode close to ground makes the TSV772x ideal for low-side current measurements. The devices also feature an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured. These features make the TSV772x series ideal for high-accuracy, high-bandwidth sensor interfaces.
Gain bandwidth product
High accuracy input offset voltage
Low input bias current
Low input voltage noise density
Wide supply voltage range
Output rail-to-rail
관련된 링크들
- STMicroelectronics, Operational Amplifier, 560 MHz, 8-Pin 5.5V SOIC-8
- TSV912IDT STMicroelectronics, Operational Amplifier, 8 MHz, 8-Pin 5.5V SOIC
- TSV7722IYST STMicroelectronics, Operational Amplifier, 22 MHz, 8-Pin 5.5V MiniSO
- TSV7722IST STMicroelectronics, Operational Amplifier, 22 MHz, 8-Pin 5.5V SO
- TSV7722IYDT STMicroelectronics, Operational Amplifier, 22 MHz, 8-Pin 5.5V SO-8
- TSV914IDT STMicroelectronics, Operational Amplifier, 8 MHz, 14-Pin 5.5V SOIC
- TSV358IDT STMicroelectronics, Operational Amplifier, 1.4 MHz, 8-Pin 6V SOIC
- TSV7722IQ2T STMicroelectronics, Operational Amplifier, 22 MHz, 8-Pin 5.5V SO