Op Amp, 7MHz, 8-Pin PDIP
- RS 제품 번호:
- 548-6768P
- 제조사 부품 번호:
- UPC815C-A
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 548-6768P
- 제조사 부품 번호:
- UPC815C-A
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 7MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 1.6V/µs | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 146 dB | |
| Typical Input Voltage Noise Density | 2.8nV/√Hz | |
| Height | 4.31mm | |
| Dimensions | 10.16 x 6.4 x 4.31mm | |
| Length | 10.16mm | |
| Width | 6.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 7MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 1.6V/µs | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 146 dB | ||
Typical Input Voltage Noise Density 2.8nV/√Hz | ||
Height 4.31mm | ||
Dimensions 10.16 x 6.4 x 4.31mm | ||
Length 10.16mm | ||
Width 6.4mm | ||
- COO (Country of Origin):
- JP
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector