LM2904M/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 26V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 20 units)*

₩31,240.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 40 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
20 - 80₩1,562.00₩31,240.00
100 +₩1,542.00₩30,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
536-1091
제조사 부품 번호:
LM2904M/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1MHz

Maximum Supply Voltage

26V

Minimum Supply Voltage

5V

Input Bias Current

500 nA

Vos - Input Offset Voltage

10 mV

Minimum Operating Temperature

-40°C

Slew Rate

0.1V/μs

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.45mm

Standards/Approvals

No

Width

3.9mm

Series

LM2904-N

Output Current

40mA

Automotive Standard

No

Input Offset Current

200 nA

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

관련된 링크들