LM2904DGKR Texas Instruments, Operational Amplifier, 700 kHz, 8-Pin 26V MSOP
- RS 제품 번호:
- 660-9577
- 제조사 부품 번호:
- LM2904DGKR
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
630개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩2,800.00
재고있음
- 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 620 | ₩280.00 | ₩2,800.00 | - |
| 630 - 1240 | ₩274.00 | ₩2,740.00 | 2% |
| 1250 + | ₩272.00 | ₩2,720.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 660-9577
- 제조사 부품 번호:
- LM2904DGKR
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 700kHz | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 10 mV | |
| Input Bias Current | -500 nA | |
| Slew Rate | 0.3V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 970μm | |
| Length | 3mm | |
| Series | LM2904 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Output Current | -10mA | |
| Automotive Standard | No | |
| Input Offset Current | 300 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 700kHz | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 10 mV | ||
Input Bias Current -500 nA | ||
Slew Rate 0.3V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 970μm | ||
Length 3mm | ||
Series LM2904 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Output Current -10mA | ||
Automotive Standard No | ||
Input Offset Current 300 nA | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
관련된 링크들
- LM2904DGKR Texas Instruments, Operational Amplifier, 700 kHz, 8-Pin 26V MSOP
- LM2904AM8-13 DiodesZetex, Operational Amplifier, 700 kHz, 8-Pin 36V MSOP
- LM2904AQM8-13 DiodesZetex, Operational Amplifier, 700 kHz, 8-Pin 36V MSOP
- LM2904M8-13 DiodesZetex, Operational Amplifier, 700 kHz, 8-Pin 36V MSOP
- DiodesZetex, Operational Amplifier, 700 kHz, 8-Pin 36V MSOP
- LM2904AQS-13 DiodesZetex, Operational Amplifier, 700 kHz, 8-Pin 36V SO
- LM2904P Texas Instruments, Operational Amplifier, 700 kHz, 8-Pin 26V PDIP
- LM2904D Texas Instruments, Operational Amplifier, 700 kHz, 8-Pin 26V SOIC