LMC6041IN/NOPB Texas Instruments, 75 kHz, 8-Pin 15.5V MDIP
- RS 제품 번호:
- 534-4030P
- 제조사 부품 번호:
- LMC6041IN/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 534-4030P
- 제조사 부품 번호:
- LMC6041IN/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| GBP - Gain Bandwidth Product | 75 kHz | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 15.5 V | |
| Package Type | MDIP | |
| Automotive Standard | No | |
| Height | 3.3 mm | |
| Input Bias Current | 4 pA | |
| Input Offset Current | 2 pA | |
| Length | 9.27 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 5 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Channels | 1 | |
| Output Current | 13 mA | |
| Series | LMC6041 | |
| Slew Rate | 0.02 V/μs | |
| Standards/Approvals | No | |
| Vos - Input Offset Voltage | 6 mV | |
| Width | 6.35 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
GBP - Gain Bandwidth Product 75 kHz | ||
Pin Count 8 | ||
Maximum Supply Voltage 15.5 V | ||
Package Type MDIP | ||
Automotive Standard No | ||
Height 3.3 mm | ||
Input Bias Current 4 pA | ||
Input Offset Current 2 pA | ||
Length 9.27 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 5 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Channels 1 | ||
Output Current 13 mA | ||
Series LMC6041 | ||
Slew Rate 0.02 V/μs | ||
Standards/Approvals No | ||
Vos - Input Offset Voltage 6 mV | ||
Width 6.35 mm | ||
CMOS Operational Amplifiers, LMC/LPC Series
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,