TL084IN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- RS 제품 번호:
- 517-3181
- 제조사 부품 번호:
- TL084IN
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩13,900.00
일시적 품절
- 2026년 12월 03일 부터 16,500 개 단위 배송
- 추가로 2027년 1월 21일 부터 1,120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩1,390.00 | ₩13,900.00 |
| 50 + | ₩1,350.00 | ₩13,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-3181
- 제조사 부품 번호:
- TL084IN
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 15V | |
| Vos - Input Offset Voltage | 9 mV | |
| Input Bias Current | 20 nA | |
| Slew Rate | 13V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Series | TL084 | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 10 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 15V | ||
Vos - Input Offset Voltage 9 mV | ||
Input Bias Current 20 nA | ||
Slew Rate 13V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.3mm | ||
Height 4.57mm | ||
Series TL084 | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 10 nA | ||
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output OPerational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These OP amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an Ideal choice where circuit loading must be minimized. Offset adjustment and external compensation OPtions are available with the single TL071 and TL081 devices.
• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available
관련된 링크들
- TL084IN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL084ACN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL084CN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL084CD Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V SOIC
- TL084IDR Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V SOIC
- TL074BCN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL082CP Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V PDIP
- TL064CN Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 15V PDIP