TL074BCN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- RS 제품 번호:
- 178-9076
- 제조사 부품 번호:
- TL074BCN
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 25 units)*
₩44,250.00
재고있음
- 추가로 2026년 11월 23일 부터 100 개 단위 배송
- 추가로 2027년 11월 18일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩1,770.00 | ₩44,260.00 | - |
| 50 - 75 | ₩1,732.00 | ₩43,280.00 | 2% |
| 100 + | ₩1,692.00 | ₩42,320.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-9076
- 제조사 부품 번호:
- TL074BCN
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 13V/μs | |
| Input Bias Current | 7 nA | |
| Maximum Operating Temperature | 70°C | |
| Series | TL074 | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Automotive Standard | No | |
| Input Offset Current | 2 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 13V/μs | ||
Input Bias Current 7 nA | ||
Maximum Operating Temperature 70°C | ||
Series TL074 | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 19.3mm | ||
Automotive Standard No | ||
Input Offset Current 2 nA | ||
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available
관련된 링크들
- TL074BCN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL074CN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL074ACN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL074IN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP
- TL074IDR Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V SOIC
- TL074ACD Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V SOIC
- TL074ID Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V SOIC
- TL084IN Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V PDIP