TLE2072ID Texas Instruments, Operational Amplifier, 9.4 MHz, 8-Pin 19V SOIC
- RS 제품 번호:
- 357-0091
- 제조사 부품 번호:
- TLE2072ID
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
19개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,420.00
일시적 품절
- 2026년 11월 30일 부터 63 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 18 | ₩7,420.00 | - |
| 19 - 37 | ₩7,260.00 | 2% |
| 38 + | ₩7,160.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 357-0091
- 제조사 부품 번호:
- TLE2072ID
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 9.4MHz | |
| Maximum Supply Voltage | 19V | |
| Minimum Supply Voltage | 2.25V | |
| Slew Rate | 35V/μs | |
| Input Bias Current | 10 nA | |
| Vos - Input Offset Voltage | 9.1 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TLE2072 | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Output Current | 80mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 5 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 9.4MHz | ||
Maximum Supply Voltage 19V | ||
Minimum Supply Voltage 2.25V | ||
Slew Rate 35V/μs | ||
Input Bias Current 10 nA | ||
Vos - Input Offset Voltage 9.1 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TLE2072 | ||
Length 4.9mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Output Current 80mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 5 nA | ||
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input OP amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.
관련된 링크들
- TLE2072ID Texas Instruments, Operational Amplifier, 9.4 MHz, 8-Pin 19V SOIC
- TLE2072CP Texas Instruments, Operational Amplifier, 9.4 MHz, 8-Pin 19V PDIP
- TLE2027ID Texas Instruments, Operational Amplifier, 13 MHz, 8-Pin 19V SOIC
- TLE2074IDW Texas Instruments, Operational Amplifier, 10 MHz, 16-Pin 19V SOIC
- TLE2062AID Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin SOIC
- Texas Instruments, Operational Amplifier, 13 MHz, 8-Pin 19V SOIC
- Texas Instruments, Operational Amplifier, 10 MHz, 16-Pin 19V SOIC
- TLE2141CD Texas Instruments, Operational Amplifier, 5.8 MHz, 8-Pin 22V SOIC